There are no models available for this part yet.
Overview of MAX4740ETE+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX4740ETE+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y4492
|
Newark | Analogue Switch, Quad, Tqfn-16, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.6V To 5.5V, Ic Case/Package:Tqfn, No. Of Pins:16Pins, No. Of Channels:4Channels, On Resistance Typ:0.61Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4740ETE+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
175-MAX4740ETE+TCT-ND
|
DigiKey | IC SWITCH QUAD SPDT 16TQFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6930 In Stock |
|
$2.3294 / $6.2100 | Buy Now |
CAD Models for MAX4740ETE+T by Maxim Integrated Products
Part Data Attributes for MAX4740ETE+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC16,.12SQ,20
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
64 dB
|
On-state Resistance Match-Nom
|
0.06 Ω
|
On-state Resistance-Max (Ron)
|
0.9 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.6 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
55 ns
|
Switch-on Time-Max
|
70 ns
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX4740ETE+T
This table gives cross-reference parts and alternative options found for MAX4740ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4740ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4740ETE+ | Quad SPDT Audio Switches, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4740ETE+T vs MAX4740ETE+ |
MAX4740ETE+ | QUAD 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, QCC16, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-16 | Rochester Electronics LLC | MAX4740ETE+T vs MAX4740ETE+ |
MAX4740ETE+ | SPDT, 4 Func, 1 Channel, BICMOS, 3 X 3 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, TQFN-16 | Maxim Integrated Products | MAX4740ETE+T vs MAX4740ETE+ |
Related Parts for MAX4740ETE+T
-
MAX4740ETE+Multiplexers or Switches
-
OPA1662AIDGKROperational Amplifiers
-
UDN2987LWTR-6-TPeripheral Drivers
-
LTM4613EV#PBFSwitching Regulator or Controllers
-
DS1811R-5-UPower Management Circuits
-
ISL3333IRZLine Driver or Receivers
-
NCV57302DSADJR4GLinear Regulator ICs
-
A4982SLPTR-TMotion Control Electronics
-
BSS806NEH6327XTSA1Small Signal Field-Effect Transistors