Part Details for MAX4729EXT by Maxim Integrated Products
Overview of MAX4729EXT by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX4729EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4729 Low-Voltage 3.5 Ohms, SPDT, CMOS Analog Switch RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 612 |
|
$1.4400 / $1.7000 | Buy Now |
Part Details for MAX4729EXT
MAX4729EXT CAD Models
MAX4729EXT Part Data Attributes:
|
MAX4729EXT
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4729EXT
Maxim Integrated Products
SPDT,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 45 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Switch-off Time-Max | 26 ns | |
Switch-on Time-Max | 45 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MAX4729EXT
This table gives cross-reference parts and alternative options found for MAX4729EXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4729EXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4729EXT-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4729EXT vs MAX4729EXT-T |
MAX4729EXT+T | Low-Voltage 3.5Ω, SPDT, CMOS Analog Switches, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4729EXT vs MAX4729EXT+T |
MAX4729EXT+ | SPDT, | Maxim Integrated Products | MAX4729EXT vs MAX4729EXT+ |
MAX4729EXT+T | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4729EXT vs MAX4729EXT+T |