Part Details for MAX471CSA+ by Maxim Integrated Products
Overview of MAX471CSA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX471CSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3141 |
|
RFQ |
Part Details for MAX471CSA+
MAX471CSA+ CAD Models
MAX471CSA+ Part Data Attributes:
|
MAX471CSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX471CSA+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.113 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX471CSA+
This table gives cross-reference parts and alternative options found for MAX471CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX471CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX471CSA-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | MAX471CSA+ vs MAX471CSA-T |
MAX471ESA-T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | MAX471CSA+ vs MAX471ESA-T |
MAX471ESA+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | MAX471CSA+ vs MAX471ESA+T |
MAX471ESA | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, SOP-8 | Maxim Integrated Products | MAX471CSA+ vs MAX471ESA |
MAX471CSA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOP-8 | Rochester Electronics LLC | MAX471CSA+ vs MAX471CSA |