Part Details for MAX4715EXK+T by Maxim Integrated Products
Overview of MAX4715EXK+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4715EXK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4475
|
Newark | Analogue Switch, Single, Sc-70-5, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.6V To 3.6V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, No. Of Channels:1Channels, On Resistance Typ:0.3Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4715EXK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 314 |
|
$2.5200 / $5.7300 | Buy Now |
DISTI #
MAX4715EXK+TCT-ND
|
DigiKey | IC SW SPST-NOX1 400MOHM SC70-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9208 In Stock |
|
$2.3306 / $6.0800 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5 | 100 |
|
$3.0568 / $4.9569 | Buy Now |
|
CHIPMALL.COM LIMITED | 365 |
|
$0.7006 | Buy Now | |
|
LCSC | 400m 1 SPST (Single Pole Single Throw) - Normally Open SC-70-5 Analog Switches Multiplexers ROHS | 10 |
|
$0.7931 / $0.8324 | Buy Now |
|
Win Source Electronics | IC SWITCH SPST SC70-5 | 10001 |
|
$0.5658 / $0.7307 | Buy Now |
Part Details for MAX4715EXK+T
MAX4715EXK+T CAD Models
MAX4715EXK+T Part Data Attributes
|
MAX4715EXK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4715EXK+T
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 1.8V NOMINAL | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance-Max (Ron) | 0.4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 12 ns | |
Switch-on Time-Max | 18 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX4715EXK+T
This table gives cross-reference parts and alternative options found for MAX4715EXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4715EXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4715EXK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX4715EXK+T vs MAX4715EXK-T |
MAX4715EXK+T | 0.4Ω, Low-Voltage, Single-Supply SPST Analog Switches in SC70, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4715EXK+T vs MAX4715EXK+T |