Part Details for MAX4714EXT+T by Maxim Integrated Products
Overview of MAX4714EXT+T by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4714EXT+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4714EXT+TCT-ND
|
DigiKey | IC SWITCH SPDTX1 800MOHM SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10542 In Stock |
|
$2.0615 / $5.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 194 |
|
$1.1250 / $3.0000 | Buy Now |
|
Bristol Electronics | 59 |
|
RFQ | ||
|
Quest Components | 155 |
|
$1.4000 / $4.0000 | Buy Now | |
|
Win Source Electronics | IC SWITCH SPDT SC70-6 | 38203 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for MAX4714EXT+T
MAX4714EXT+T CAD Models
MAX4714EXT+T Part Data Attributes
|
MAX4714EXT+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4714EXT+T
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 1.8V NOMINAL | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 54 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 25 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX4714EXT+T
This table gives cross-reference parts and alternative options found for MAX4714EXT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4714EXT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4714EXT-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4714EXT+T vs MAX4714EXT-T |
MAX4714EXT+ | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SC-70, 6 PIN | Maxim Integrated Products | MAX4714EXT+T vs MAX4714EXT+ |
MAX4714EXT+ | 0.8-Ohm, Low-Voltage, Single-Supply SPDT Analog Switch in SC70, 6-SC70-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4714EXT+T vs MAX4714EXT+ |