Part Details for MAX4711CSE+ by Maxim Integrated Products
Overview of MAX4711CSE+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for MAX4711CSE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4711CSE+-ND
|
DigiKey | IC SWITCH SPST-NCX4 25OHM 16SOIC Min Qty: 100 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.4968 | Buy Now |
|
Chip1Cloud | Analog Switch Quad SPST 16-Pin SOIC N / IC SWITCH QUAD SPST 16SOIC | 6000 |
|
RFQ |
Part Details for MAX4711CSE+
MAX4711CSE+ CAD Models
MAX4711CSE+ Part Data Attributes:
|
MAX4711CSE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4711CSE+
Maxim Integrated Products
SPST, 4 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE FROM SINGLE SUPPLY OF 2.7V TO 11V | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 59 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 80 ns | |
Switch-on Time-Max | 125 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4711CSE+
This table gives cross-reference parts and alternative options found for MAX4711CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4711CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4711ESE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4711CSE+ vs MAX4711ESE |
MAX4711CSE+T | SPST, 4 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4711CSE+ vs MAX4711CSE+T |
MAX4711CSE+ | Fault-Protected, Low-Voltage, Quad SPST Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4711CSE+ vs MAX4711CSE+ |
MAX4711CSE | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4711CSE+ vs MAX4711CSE |
MAX4711ESE+ | SPST, 4 Func, 1 Channel, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4711CSE+ vs MAX4711ESE+ |
MAX4711CSE-T | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX4711CSE+ vs MAX4711CSE-T |