Part Details for MAX471 by Maxim Integrated Products
Overview of MAX471 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX471
MAX471 CAD Models
Resources and Additional Insights for MAX471
Reference Designs related to MAX471
-
MAXREFDES131#: 1-Wire Grid-EYE Sensor
MAXREFDES131# is a sensing solution featuring the Panasonic AMG8833 Grid-EYE® and the Maxim 1-Wire® bus, enabled by the DS28E17. The system enables presence sensing, people counting, and gestures while tethered up to 100m along the 1-Wire bus. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation.<p>Example source code for interfacing with MAXREFDES131# is available for both Arm® mbed™ and Arduino® platforms. This design conveniently works with MAXREFDES132#, a hardware 1-Wire shield. A demonstration GUI allows for visual feedback of up to 10 daisy-chained MAXREFDES131# 1-Wire Grid-EYE sensors.<p>As with all Maxim reference designs, the BOM, schematics, layout files, and fab files are all available from the Design Resources tab. In addition, boards are available for purchase.<p>Features<p>1-Wire network<p>Flexible location<p>Sleep mode<p>Example source code<p>Demonstration GUI<p>Competitive Advantages<p>Extended range<p>Compact<p>Power-conserving sleep mode<p>Cost effective<p>Applications<p>Building automation<p>People counting<p>Lighting control<p>Presence sensing<p>Gestures
-
Isolated Power Supplies for Telecom Applications
Simple easy to use high side current sense amps protects power supplies as a result of irregular supply voltage caused by short-circuit conditions.