There are no models available for this part yet.
Overview of MAX4701ETE+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4701ETE+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
175-MAX4701ETE+TCT-ND
|
DigiKey | IC SWITCH DPDT X 2 75OHM 16TQFN Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
2145 In Stock |
|
$2.0821 / $4.1500 | Buy Now | |
Win Source Electronics | IC SWITCH DUAL DPDT 16TQFN | 2510 |
|
$3.9570 / $5.9350 | Buy Now |
CAD Models for MAX4701ETE+T by Maxim Integrated Products
Part Data Attributes for MAX4701ETE+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC16,.12SQ,20
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DPDT
|
JESD-30 Code
|
S-XQCC-N16
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Off-state Isolation-Nom
|
76 dB
|
On-state Resistance Match-Nom
|
2 Ω
|
On-state Resistance-Max (Ron)
|
75 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC16,.12SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1.8 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
25 ns
|
Switch-on Time-Max
|
45 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX4701ETE+T
This table gives cross-reference parts and alternative options found for MAX4701ETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4701ETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4701ETE | DPDT, 2 Func, 2 Channel, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220, TQFN-16 | Maxim Integrated Products | MAX4701ETE+T vs MAX4701ETE |
MAX4701ETE+ | DPDT, 2 Func, 2 Channel, CMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX4701ETE+T vs MAX4701ETE+ |
MAX4701ETE+ | Low-Voltage, Dual DPDT/Quad SPDT Analog Switches in QFN, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4701ETE+T vs MAX4701ETE+ |
Related Parts for MAX4701ETE+T
-
DG408DY-E3Multiplexers or Switches
-
AD7694ARMZRL7Analog to Digital Converters
-
LM2940T-12.0Linear Regulator ICs
-
BSS84Small Signal Field-Effect Transistors
-
0402N100J500LTFixed Capacitors
-
RK73B2BTTD105JFixed Resistors
-
DF23C-40DP-0.5V(92)Headers and Edge Type Connectors
-
XCR3128XL-7VQ100IProgrammable Logic Devices
-
MMBTA92Small Signal Bipolar Transistors