Part Details for MAX4699ETE+ by Maxim Integrated Products
Overview of MAX4699ETE+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4699ETE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4699ETE+-ND
|
DigiKey | IC SWITCH DPDT X 2 75OHM 16TQFN Min Qty: 111 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
10137 In Stock |
|
$2.7000 | Buy Now |
DISTI #
MAX4699ETE+-ND
|
DigiKey | IC SWITCH DPDT X 2 75OHM 16TQFN Min Qty: 111 Lead time: 21 Weeks Container: Tube, Strip | Temporarily Out of Stock |
|
$1.9138 / $2.5913 | Buy Now |
|
Bristol Electronics | 1387 |
|
RFQ | ||
|
Quest Components | 1109 |
|
$2.0168 / $4.0335 | Buy Now | |
|
Rochester Electronics | MAX4699 Low-Voltage, Dual DPDT Analog Switch In Qfn RoHS: Compliant Status: Active Min Qty: 1 | 10137 |
|
RFQ |
Part Details for MAX4699ETE+
MAX4699ETE+ CAD Models
MAX4699ETE+ Part Data Attributes
|
MAX4699ETE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4699ETE+
Maxim Integrated Products
DPDT, 2 Func, 2 Channel, CMOS, 4 X 4 MM, ROHS COMPLIANT, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.16SQ,25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 76 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 75 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 45 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX4699ETE+
This table gives cross-reference parts and alternative options found for MAX4699ETE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4699ETE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4699ETE+ | DUAL 2-CHANNEL, DBL POLE DBL THROW SWITCH, QCC16, 4 X 4 MM, ROHS COMPLIANT, TQFN-16 | Rochester Electronics LLC | MAX4699ETE+ vs MAX4699ETE+ |
MAX4699ETE+T | DPDT, 2 Func, 2 Channel, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-220-WGGC, TQFN-16 | Maxim Integrated Products | MAX4699ETE+ vs MAX4699ETE+T |
MAX4699ETE+ | Low-Voltage, Dual DPDT/Quad SPDT Analog Switches in QFN, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4699ETE+ vs MAX4699ETE+ |
MAX4699ETE+T | Low-Voltage, Dual DPDT/Quad SPDT Analog Switches in QFN, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4699ETE+ vs MAX4699ETE+T |
MAX4699ETE | DPDT, 2 Func, 2 Channel, CMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220-WGGC, TQFN-16 | Maxim Integrated Products | MAX4699ETE+ vs MAX4699ETE |