Part Details for MAX4695EUB+ by Maxim Integrated Products
Overview of MAX4695EUB+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX4695EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4462
|
Newark | Analogue Switch, Dual, Umax-10, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Μmax, No. Of Pins:10Pins, No. Of Channels:2Channels, On Resistance Typ:40Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4695EUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.6800 / $4.2800 | Buy Now |
DISTI #
MAX4695EUB+-ND
|
DigiKey | IC SWITCH SPDT X 2 60OHM 10UMAX Min Qty: 1 Lead time: 21 Weeks Container: Tube |
118 In Stock |
|
$1.9247 / $2.9000 | Buy Now |
Part Details for MAX4695EUB+
MAX4695EUB+ CAD Models
MAX4695EUB+ Part Data Attributes
|
MAX4695EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4695EUB+
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, PDSO10, MICRO MAX PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18 ns | |
Switch-on Time-Max | 30 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4695EUB+
This table gives cross-reference parts and alternative options found for MAX4695EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4695EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4695EUB+T | Low-Voltage, 60Ω Dual SPDT Analog Switch in Thin QFN, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4695EUB+ vs MAX4695EUB+T |
MAX4695EUB+T | SPDT, 1 Func, 1 Channel, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4695EUB+ vs MAX4695EUB+T |
MAX4695EUB-T | SPDT, 1 Func, 1 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX4695EUB+ vs MAX4695EUB-T |