Part Details for MAX4695EGC by Maxim Integrated Products
Overview of MAX4695EGC by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX4695EGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4695EGC-ND
|
DigiKey | IC SW SPDT-NO/NCX2 35OHM 12QFN Min Qty: 205 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43208 In Stock |
|
$1.4700 | Buy Now |
|
Rochester Electronics | MAX4695 Low-Voltage, 60 Ohm Dual SPDT Analog Switch In Thin Qfn ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 43208 |
|
$1.2600 / $1.4800 | Buy Now |
Part Details for MAX4695EGC
MAX4695EGC CAD Models
MAX4695EGC Part Data Attributes:
|
MAX4695EGC
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4695EGC
Maxim Integrated Products
SPDT, 1 Func, 1 Channel, CMOS, CQCC12, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 | |
Pin Count | 12 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-CQCC-N12 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 18 ns | |
Switch-on Time-Max | 30 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MAX4695EGC
This table gives cross-reference parts and alternative options found for MAX4695EGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4695EGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4695EGC-T | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CQCC12, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 | Rochester Electronics LLC | MAX4695EGC vs MAX4695EGC-T |
MAX4695EGC+T | SPDT, 1 Func, 1 Channel, CQCC12, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX4695EGC vs MAX4695EGC+T |
MAX4695EGC+ | SPDT, 1 Func, 1 Channel, CMOS, CQCC12, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 | Maxim Integrated Products | MAX4695EGC vs MAX4695EGC+ |
MAX4695EGC+ | SPDT, 1 Func, 1 Channel, CMOS, CQCC12 | Analog Devices Inc | MAX4695EGC vs MAX4695EGC+ |
MAX4695EGC+T | Low-Voltage, 60Ω Dual SPDT Analog Switch in Thin QFN, 12-LFCSP-3X3X0.85, 12 Pins, -40 to 85C | Analog Devices Inc | MAX4695EGC vs MAX4695EGC+T |
MAX4695EGC | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CQCC12, 3 X 3 MM, 0.90 MM HEIGHT, QFN-12 | Rochester Electronics LLC | MAX4695EGC vs MAX4695EGC |