There are no models available for this part yet.
Overview of MAX468CPE by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX468CPE by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | BUFFER AMPLIFIER, 4 FUNC, BIPOLAR, PDIP16 | 25 |
|
$5.5125 / $11.0250 | Buy Now | ||
Rochester Electronics | MAX468 Two-Channel Quad Video Buffer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 396 |
|
$4.9000 / $5.7700 | Buy Now |
CAD Models for MAX468CPE by Maxim Integrated Products
Part Data Attributes for MAX468CPE by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Amplifier Type
|
BUFFER
|
Average Bias Current-Max (IIB)
|
5 µA
|
Bandwidth (3dB)-Nom
|
100 MHz
|
Bias Current-Max (IIB) @25C
|
3 µA
|
Input Offset Voltage-Max
|
15000 µV
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.175 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Min
|
0.02 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Slew Rate-Nom
|
200 V/us
|
Supply Current-Max
|
120 mA
|
Supply Voltage Limit-Max
|
6 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX468CPE
This table gives cross-reference parts and alternative options found for MAX468CPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX468CPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX468EWE-T | Buffer Amplifier, 4 Func, BIPolar, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | MAX468CPE vs MAX468EWE-T |
MAX468CWE-T | Buffer Amplifier, 4 Func, BIPolar, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | MAX468CPE vs MAX468CWE-T |
MAX468CWE+ | Buffer Amplifier, 4 Func, BIPolar, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | MAX468CPE vs MAX468CWE+ |
MAX468EWE | Buffer Amplifier, 4 Func, BIPolar, PDSO16, 0.300 INCH, SO-16 | Maxim Integrated Products | MAX468CPE vs MAX468EWE |
Related Parts for MAX468CPE
-
MAX4400AUKOperational Amplifiers
-
MAX468EWEBuffer Amplifiers
-
MAX4690CAEMultiplexers or Switches
-
MAX5038AEAI25-TSwitching Regulator or Controllers
-
MAX506AEWPDigital to Analog Converters
-
MAX489CSDLine Driver or Receivers
-
MAX6012AEURVoltage References
-
MAX5408ETEDigital Potentiometers
-
MAPLAD36KP78CATransient Suppressors