Datasheets
MAX4667ESE+ by:

2.5Ω, Dual, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C

Part Details for MAX4667ESE+ by Analog Devices Inc

Overview of MAX4667ESE+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4667ESE+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4667ESE
Mouser Electronics Analog Switch ICs 2.5Ohm, Dual, SPST, CMOS Analog Switches RoHS: Compliant 86
  • 1 $11.3500
  • 10 $10.4300
  • 50 $9.9900
  • 100 $8.8000
  • 250 $8.3700
  • 500 $7.8300
  • 1,000 $7.7700
$7.7700 / $11.3500 Buy Now
Analog Devices Inc 2.5Ohm, Dual, SPST, CMOS Analo Package Multiple: 1 380
  • 1 $14.0700
  • 10 $9.9940
  • 25 $8.9452
  • 100 $7.7738
  • 250 $7.2067
  • 500 $6.8614
  • 1,000 $6.6875
$6.6875 / $14.0700 Buy Now

Part Details for MAX4667ESE+

MAX4667ESE+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4667ESE+ Part Data Attributes

MAX4667ESE+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4667ESE+ Analog Devices Inc 2.5Ω, Dual, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 16-SOIC_N-150_MIL
Pin Count 16
Manufacturer Package Code 16-SOIC_N-150_MIL
Date Of Intro 1999-07-01
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -20 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -15 V
Normal Position NO
Number of Channels 1
Number of Functions 2
Number of Terminals 16
Off-state Isolation-Nom 60 dB
On-state Resistance Match-Nom 0.05 Ω
On-state Resistance-Max (Ron) 2.5 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 20 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Switch-off Time-Max 300 ns
Switch-on Time-Max 400 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX4667ESE+

This table gives cross-reference parts and alternative options found for MAX4667ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4667ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4667ESE SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4667ESE
MAX4667ESE-T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4667ESE-T
MAX4667CSE SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4667CSE
MAX4667ESE+ SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4667ESE+
MAX4667CSE-T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4667CSE-T
MAX4667ESE+T 2.5Ω, Dual, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4667ESE+ vs MAX4667ESE+T
MAX4667ESE+T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4667ESE+T
Part Number Description Manufacturer Compare
MAX4667CSE SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4667CSE
MAX4668ESE+T 2.5Ω, Dual, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4667ESE+ vs MAX4668ESE+T
MAX4668ESE+ SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4668ESE+
MAX4668CSE+T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4668CSE+T
MAX4668CSE+T 2.5Ω, Dual, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4667ESE+ vs MAX4668CSE+T
MAX4668CSE-T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4668CSE-T
MAX4667ESE-T SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4667ESE-T
MAX4669CSE SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4669CSE
MAX4668CSE+ SPST, 2 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4667ESE+ vs MAX4668CSE+
MAX4668CSE+ 2.5Ω, Dual, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C Analog Devices Inc MAX4667ESE+ vs MAX4668CSE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4667ESE+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4667ESE+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4667ESE+ would you like to use for your alert(s)?
  • Please alert me when MAX4667ESE+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4667ESE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4667ESE+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4667ESE+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4667ESE+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4667ESE+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: