Signal Circuits
MAX4652EGP
Description: SPST, 4 Func, 1 Channel, CMOS, CQCC20, 4 X 4 MM, QFN-20

Overview of MAX4652EGP by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4652EGP by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MAX4652EGP-ND
DigiKey IC SWITCH SPSTX4 4OHM 20QFN Min Qty: 198 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 8077
In Stock
  • 198 $1.5200
$1.5200 Buy Now
Rochester Electronics MAX4652 Low-Voltage, 4 Ohm, Quad, SPST, CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 8077
  • 1 $1.5400
  • 25 $1.5100
  • 100 $1.4400
  • 500 $1.3800
  • 1,000 $1.3100
$1.3100 / $1.5400 Buy Now

CAD Models for MAX4652EGP by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4652EGP by Maxim Integrated Products

MAX4652EGP
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
VQCCN, LCC20,.20SQ,25
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog IC - Other Type
SPST
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
4 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
1
Number of Functions
4
Number of Terminals
20
Off-state Isolation-Nom
75 dB
On-state Resistance Match-Nom
0.1 Ω
On-state Resistance-Max (Ron)
7 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
VQCCN
Package Equivalence Code
LCC20,.20SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
10 ns
Switch-on Time-Max
16 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
4 mm
Want to compare parts?
  1. MAX4652EGP
    Maxim Integrated Products
    SPST, 4 Func, 1 Channel, CMOS, CQCC20, 4 X 4 MM, QFN-20
    VS

Related Parts for MAX4652EGP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4652EGP by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4652EGP by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4652EGP would you like to use for your alert(s)?
  • Please alert me when MAX4652EGP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4652EGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4652EGP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4652EGP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4652EGP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4652EGP by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: