Part Details for MAX4644EUT+ by Maxim Integrated Products
Overview of MAX4644EUT+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4644EUT+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,ANALOG SWITCH,SINGLE,SPDT,BICMOS,TSOP,6PIN,PLASTIC | 126 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,SINGLE,SPDT,BICMOS,TSOP,6PIN,PLASTIC | 11 |
|
$2.0010 / $2.1750 | Buy Now |
Part Details for MAX4644EUT+
MAX4644EUT+ CAD Models
MAX4644EUT+ Part Data Attributes
|
MAX4644EUT+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4644EUT+
Maxim Integrated Products
Multiplexers/Switches, 1 Func, BICMOS, PDSO6,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSOP, TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
On-state Resistance-Max (Ron) | 9 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4644EUT+
This table gives cross-reference parts and alternative options found for MAX4644EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4644EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4644EUT+ | High-Speed, Low-Voltage, 4Ω, Dual, SPDT CMOS Analog Switch, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4644EUT+ vs MAX4644EUT+ |
MAX4644EUT+T | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4644EUT+ vs MAX4644EUT+T |