Datasheets
MAX4643EUA+ by:

High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C

Part Details for MAX4643EUA+ by Analog Devices Inc

Overview of MAX4643EUA+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Communication and Networking Automotive

Price & Stock for MAX4643EUA+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4643EUA
Mouser Electronics Analog Switch ICs High-Speed, Low-Voltage, 4 Ohm, Dual SPS RoHS: Compliant 203
  • 1 $2.5000
  • 10 $2.1300
  • 100 $1.8400
  • 250 $1.7400
  • 500 $1.6600
$1.6600 / $2.5000 Buy Now
Analog Devices Inc High-Speed, Low-Voltage, 4 Ohm Min Qty: 1 Package Multiple: 1 1834
  • 1 $2.5000
  • 10 $2.2470
  • 100 $1.8414
  • 250 $1.7470
  • 500 $1.6625
  • 1,000 $1.6300
$1.6300 / $2.5000 Buy Now

Part Details for MAX4643EUA+

MAX4643EUA+ CAD Models

MAX4643EUA+ Part Data Attributes

MAX4643EUA+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4643EUA+ Analog Devices Inc High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 8-MINI_SO-N/A
Package Description MICRO MAX PACKAGE-8
Pin Count 8
Manufacturer Package Code 8-MINI_SO-N/A
Reach Compliance Code compliant
Date Of Intro 2000-04-07
Samacsys Manufacturer Analog Devices
Analog IC - Other Type SPST
JESD-30 Code S-PDSO-G8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Normal Position NO/NC
Number of Channels 1
Number of Functions 2
Number of Terminals 8
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 0.2 Ω
On-state Resistance-Max (Ron) 8 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 10 ns
Switch-on Time-Max 20 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm

Alternate Parts for MAX4643EUA+

This table gives cross-reference parts and alternative options found for MAX4643EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4643EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4643EUA-T SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX4643EUA+ vs MAX4643EUA-T
MAX4643EUA-TG05 SPST, Maxim Integrated Products MAX4643EUA+ vs MAX4643EUA-TG05
MAX4643EUA DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO MAX PACKAGE-8 Rochester Electronics LLC MAX4643EUA+ vs MAX4643EUA
MAX4643EUA+ SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 Maxim Integrated Products MAX4643EUA+ vs MAX4643EUA+
Part Number Description Manufacturer Compare
ADG820BRM IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch Analog Devices Inc MAX4643EUA+ vs ADG820BRM
ADG752BRT-REEL 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO6, SOT-23, 6 PIN Analog Devices Inc MAX4643EUA+ vs ADG752BRT-REEL
ADG758BCP-REEL7 IC 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch Analog Devices Inc MAX4643EUA+ vs ADG758BCP-REEL7
NLAS5223CLMUTAG Ultra-Low 0.35 Ω Dual SPDT Analog Switch Ultra-Low 0.35 ohm Dual SPDT Analog Switch, 3000-REEL onsemi MAX4643EUA+ vs NLAS5223CLMUTAG
ADG758BCP IC 8-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, 4 X 4 MM, CSP-20, Multiplexer or Switch Analog Devices Inc MAX4643EUA+ vs ADG758BCP
ADG709CRUZ CMOS Low Voltage, 3 Ω 4-Channel Multiplexer Analog Devices Inc MAX4643EUA+ vs ADG709CRUZ
ADG784BCP-REEL7 IC QUAD 2-CHANNEL, SGL ENDED MULTIPLEXER, QCC20, CSP-20, Multiplexer or Switch Analog Devices Inc MAX4643EUA+ vs ADG784BCP-REEL7
ADG751BRMZ IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch Analog Devices Inc MAX4643EUA+ vs ADG751BRMZ
MAX4561EUT+T ±15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches, 6-SOT_23-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX4643EUA+ vs MAX4561EUT+T
ADG751BRM-REEL IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch Analog Devices Inc MAX4643EUA+ vs ADG751BRM-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4643EUA+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4643EUA+ by Analog Devices Inc

  • Please alert me when MAX4643EUA+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX4643EUA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4643EUA+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX4643EUA+ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4643EUA+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4643EUA+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: