Part Details for MAX4643ETA+ by Maxim Integrated Products
Overview of MAX4643ETA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4643ETA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX4643 High-Speed, Low-Voltage, 4Ohm, Dual SPST CMOS Analog Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1905 |
|
$1.0200 / $1.1900 | Buy Now |
Part Details for MAX4643ETA+
MAX4643ETA+ CAD Models
MAX4643ETA+ Part Data Attributes
|
MAX4643ETA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4643ETA+
Maxim Integrated Products
SPST,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4643ETA+
This table gives cross-reference parts and alternative options found for MAX4643ETA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4643ETA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4641EUA+T | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4643ETA+ vs MAX4641EUA+T |
ADG708BRUZ-REEL | CMOS, Low Voltage, Single 8 to 1 Multiplexer | Analog Devices Inc | MAX4643ETA+ vs ADG708BRUZ-REEL |
ADG619BRT-REEL | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MO-178BA, SOT-23, 8 PIN, Multiplexer or Switch | Analog Devices Inc | MAX4643ETA+ vs ADG619BRT-REEL |
ISL5121IBZ | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; SOIC8, SOT8; Temp Range: See Datasheet | Intersil Corporation | MAX4643ETA+ vs ISL5121IBZ |
MAX4643EUA-TG05 | SPST, | Maxim Integrated Products | MAX4643ETA+ vs MAX4643EUA-TG05 |
ADG801BRTZ-REEL | <0.4 Ω CMOS 1.8 V to 5.5 V SPST Switch | Analog Devices Inc | MAX4643ETA+ vs ADG801BRTZ-REEL |
ADG659YCPZ-REEL7 | +3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | MAX4643ETA+ vs ADG659YCPZ-REEL7 |
MAX4641EUA-G077 | SPST, | Maxim Integrated Products | MAX4643ETA+ vs MAX4641EUA-G077 |
ISL5121CBZ-T | Low-Voltage, Single Supply, Dual SPST, SPDT Analog Switches; SOIC8, SOT8; Temp Range: See Datasheet | Intersil Corporation | MAX4643ETA+ vs ISL5121CBZ-T |
ADG819BCB | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, BGA6, 1.14 X 2.18 MM, MICRO, CSP-6, Multiplexer or Switch | Analog Devices Inc | MAX4643ETA+ vs ADG819BCB |