Part Details for MAX4642EUA-T by Maxim Integrated Products
Overview of MAX4642EUA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4642EUA-T
MAX4642EUA-T CAD Models
MAX4642EUA-T Part Data Attributes
|
MAX4642EUA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4642EUA-T
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4642EUA-T
This table gives cross-reference parts and alternative options found for MAX4642EUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4642EUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4642EUA | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4642EUA-T vs MAX4642EUA |
MAX4642EUA+T | SPST, 2 Func, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4642EUA-T vs MAX4642EUA+T |
MAX4642EUA | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO MAX PACKAGE-8 | Rochester Electronics LLC | MAX4642EUA-T vs MAX4642EUA |
MAX4642EUA+TG104 | SPST, 2 Func, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4642EUA-T vs MAX4642EUA+TG104 |
MAX4642EUA+ | SPST, 2 Func, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4642EUA-T vs MAX4642EUA+ |
MAX4642EUA+G104 | SPST, 2 Func, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX4642EUA-T vs MAX4642EUA+G104 |
MAX4642EUA+T | High-Speed, Low-Voltage, 4 Ohm, Dual SPST CMOS Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX4642EUA-T vs MAX4642EUA+T |