Part Details for MAX4642EGA by Maxim Integrated Products
Results Overview of MAX4642EGA by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4642EGA Information
MAX4642EGA by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MAX4642EGA
MAX4642EGA CAD Models
MAX4642EGA Part Data Attributes
|
MAX4642EGA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4642EGA
Maxim Integrated Products
SPST, 2 Func, 1 Channel, CMOS, CQCC8, 3 X 3 MM, QFN-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, QFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-CQCC-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 10 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for MAX4642EGA
This table gives cross-reference parts and alternative options found for MAX4642EGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4642EGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4644EUT+T | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | MAX4642EGA vs MAX4644EUT+T |
MAX4641EUA+T | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4642EGA vs MAX4641EUA+T |
MAX4641EGA | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, CQCC8, 3 X 3 MM, QFN-8 | MAX4642EGA vs MAX4641EGA |
MAX4642EUA+ | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 | MAX4642EGA vs MAX4642EUA+ |
MAX4643EUA+ | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO8, MICRO MAX PACKAGE-8 | MAX4642EGA vs MAX4643EUA+ |
MAX4644EUA+ | Maxim Integrated Products | $2.4385 | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | MAX4642EGA vs MAX4644EUA+ |
MAX4643EGA | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, CQCC8, 3 X 3 MM, QFN-8 | MAX4642EGA vs MAX4643EGA |
MAX4644EUA+T | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | MAX4642EGA vs MAX4644EUA+T |
MAX4642EUA+T | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO8, ROHS COMPLIANT, MICRO MAX PACKAGE-8 | MAX4642EGA vs MAX4642EUA+T |