Part Details for MAX4636EUB by Maxim Integrated Products
Overview of MAX4636EUB by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4636EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6831 |
|
RFQ | ||
|
Quest Components | IC,ANALOG SWITCH,DUAL,SPDT,CMOS,TSSOP,10PIN,PLASTIC | 605 |
|
$2.0795 / $3.7809 | Buy Now |
|
Quest Components | IC,ANALOG SWITCH,DUAL,SPDT,CMOS,TSSOP,10PIN,PLASTIC | 1 |
|
$3.1950 | Buy Now |
|
Rochester Electronics | MAX4636 Fast, Low-Voltage, Dual 4 Ohm SPDT CMOS Analog Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 58275 |
|
$1.3500 / $1.5900 | Buy Now |
|
ComSIT USA | FAST, LOW-VOLTAGE, DUAL 4 OHM SPDT CMOS ANALOG SWITCH SPDT, 2 Func, 1 Channel, CMOS, PDSO10 RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$2.7500 / $4.2300 | Buy Now |
Part Details for MAX4636EUB
MAX4636EUB CAD Models
MAX4636EUB Part Data Attributes
|
MAX4636EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4636EUB
Maxim Integrated Products
SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO/NC | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 52 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 5.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 8 ns | |
Switch-on Time-Max | 18 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX4636EUB
This table gives cross-reference parts and alternative options found for MAX4636EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4636EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4636EUB+T | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 | MAX4636EUB vs MAX4636EUB+T |
MAX4636EUB+ | Analog Devices Inc | Check for Price | Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX4636EUB vs MAX4636EUB+ |
MAX4636EUB+T | Analog Devices Inc | Check for Price | Fast, Low-Voltage, Dual 4Ω SPDT CMOS Analog Switches, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX4636EUB vs MAX4636EUB+T |
MAX4636EUB+ | Maxim Integrated Products | $3.0547 | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, UMAX-10 | MAX4636EUB vs MAX4636EUB+ |
MAX4636EUB-T | Maxim Integrated Products | Check for Price | SPDT, 2 Func, 1 Channel, CMOS, PDSO10, MICRO MAX PACKAGE-10 | MAX4636EUB vs MAX4636EUB-T |