Part Details for MAX4627EUK+T by Maxim Integrated Products
Overview of MAX4627EUK+T by Maxim Integrated Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4627EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4387
|
Newark | Analogue Switch, Single, Sot-23-5, Ic Function:Analog Switch, Power Supply Type:Single Supply, Supply Voltage Range:1.8V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, No. Of Channels:1Channels, On Resistance Typ:0.35Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4627EUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2410 |
|
$2.4400 / $4.8100 | Buy Now |
DISTI #
MAX4627EUK+TCT-ND
|
DigiKey | IC SW SPST-NOX1 500MOHM SOT23-5 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5330 In Stock |
|
$2.2829 / $6.1100 | Buy Now |
|
Bristol Electronics | 1074 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 825 |
|
$1.3776 / $3.3600 | Buy Now |
|
Quest Components | SPST, 1 FUNC, 1 CHANNEL, CMOS, PDSO5 | 660 |
|
$1.9500 / $4.5000 | Buy Now |
|
Quest Components | SPST, 1 FUNC, 1 CHANNEL, CMOS, PDSO5 | 28 |
|
$3.6000 / $5.4000 | Buy Now |
Part Details for MAX4627EUK+T
MAX4627EUK+T CAD Models
MAX4627EUK+T Part Data Attributes
|
MAX4627EUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4627EUK+T
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 51 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 0.8 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 90 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX4627EUK+T
This table gives cross-reference parts and alternative options found for MAX4627EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4627EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4627EUK+ | SPST, 1 Func, 1 Channel, CMOS, PDSO5, LEAD FREE, SOT-23, 5 PIN | Maxim Integrated Products | MAX4627EUK+T vs MAX4627EUK+ |
MAX4627EUK+T | 0.5Ω, Low-Voltage, Single-Supply SPST Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4627EUK+T vs MAX4627EUK+T |
MAX4627EUK | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MAX4627EUK+T vs MAX4627EUK |
MAX4627EUK+ | 0.5Ω, Low-Voltage, Single-Supply SPST Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4627EUK+T vs MAX4627EUK+ |
MAX4627EUK | SPST, 1 Func, 1 Channel, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4627EUK+T vs MAX4627EUK |
MAX4627EUK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4627EUK+T vs MAX4627EUK-T |