-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1Ω, Low-Voltage, Single-Supply, SPDT Analog Switches, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4625EUT+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4625EUTT
|
Mouser Electronics | Analog Switch ICs 1Ohm, Low-Voltage, Single-Supply, SPDT A RoHS: Compliant | 6352 |
|
$2.4500 / $6.3200 | Buy Now |
|
Analog Devices Inc | 1Ohm, Low-Voltage, Single-Supp Min Qty: 1 Package Multiple: 1 | 11808 |
|
$2.4537 / $6.3200 | Buy Now |
|
Ameya Holding Limited | MAX462 Series SPDT 5.5V 1 Ohm Surface Mount Analog Switch - SOT-23-6 | 40 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 40 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4625EUT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4625EUT+T
Analog Devices Inc
1Ω, Low-Voltage, Single-Supply, SPDT Analog Switches, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | IT CAN ALSO OPERATE WITH 3 V SUPPLY | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Off-state Isolation-Nom | 57 dB | |
On-state Resistance Match-Nom | 0.06 Ω | |
On-state Resistance-Max (Ron) | 1 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 50 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX4625EUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4625EUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4625EUT+ | Analog Devices Inc | Check for Price | 1Ω, Low-Voltage, Single-Supply, SPDT Analog Switches, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX4625EUT+T vs MAX4625EUT+ |
MAX4625EUT-T | Maxim Integrated Products | Check for Price | SPDT, 1 Func, 1 Channel, PDSO6, SOT-23, 6 PIN | MAX4625EUT+T vs MAX4625EUT-T |
MAX4625EUT+T | Maxim Integrated Products | $3.9976 | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | MAX4625EUT+T vs MAX4625EUT+T |
MAX4625EUT+ | Maxim Integrated Products | Check for Price | SPDT, | MAX4625EUT+T vs MAX4625EUT+ |
PI5A4625TEX | Diodes Incorporated | Check for Price | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | MAX4625EUT+T vs PI5A4625TEX |
A good PCB layout for the MAX4625EUT+T involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to reduce noise and EMI.
To ensure proper power-up and power-down sequencing, it's recommended to follow the power-up sequence outlined in the datasheet. Specifically, the VCC pin should be powered up before the VIN pin, and the VIN pin should be powered down before the VCC pin. Additionally, it's recommended to use a soft-start circuit to limit the inrush current during power-up.
The MAX4625EUT+T has an operating temperature range of -40°C to +125°C. However, it's recommended to derate the device's performance at high temperatures to ensure reliability and prevent thermal shutdown.
To troubleshoot issues with the MAX4625EUT+T, start by checking the input voltage, output voltage, and current consumption using an oscilloscope and a multimeter. Verify that the device is properly powered up and down, and that the input and output capacitors are properly sized and placed. If the issue persists, consult the datasheet and application notes for troubleshooting guidelines and consider contacting Analog Devices' technical support.
The MAX4625EUT+T is a high-reliability device that meets the requirements of various safety standards, including AEC-Q100 and IEC 60601-1. However, it's recommended to consult the datasheet and application notes for specific guidance on using the device in safety-critical applications, and to perform thorough testing and validation to ensure the device meets the required safety and reliability standards.