Part Details for MAX4619CPE+ by Maxim Integrated Products
Overview of MAX4619CPE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX4619CPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4619CPE+-ND
|
DigiKey | IC SWITCH SPDT X 3 10OHM 16DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
127 In Stock |
|
$2.8884 / $7.3800 | Buy Now |
Part Details for MAX4619CPE+
MAX4619CPE+ CAD Models
MAX4619CPE+ Part Data Attributes
|
MAX4619CPE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4619CPE+
Maxim Integrated Products
SPDT, 3 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPDT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4619CPE+
This table gives cross-reference parts and alternative options found for MAX4619CPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4619CPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4619CPE | TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | MAX4619CPE+ vs MAX4619CPE |
MAX4619EPE | SPDT, 3 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX4619CPE+ vs MAX4619EPE |
MAX4619EPE+ | SPDT, 3 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX4619CPE+ vs MAX4619EPE+ |
MAX4619CPE | SPDT, 3 Func, 1 Channel, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX4619CPE+ vs MAX4619CPE |