Part Details for MAX4618EUE+T by Maxim Integrated Products
Overview of MAX4618EUE+T by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4618EUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX4618EUE+TCT-ND
|
DigiKey | IC SWITCH SP4T X 2 10OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4143 In Stock |
|
$2.8750 / $7.3500 | Buy Now |
|
Greenchips | Date Code: 1817/TH | 5000 |
|
$2.2320 / $2.3850 | Buy Now |
|
Greenchips | Date Code: 1826/TH | 2500 |
|
RFQ | |
|
Greenchips | Date Code: 1748 | 0 |
|
RFQ | |
|
Greenchips | Date Code: N/A | 0 |
|
RFQ | |
|
Greenchips | Date Code: 1816 | 0 |
|
RFQ | |
|
Greenchips | Date Code: 1804 | 0 |
|
RFQ | |
|
Greenchips | Date Code: 1746 | 0 |
|
RFQ | |
|
Greenchips | Date Code: 1805 | 0 |
|
RFQ |
Part Details for MAX4618EUE+T
MAX4618EUE+T CAD Models
MAX4618EUE+T Part Data Attributes
|
MAX4618EUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4618EUE+T
Maxim Integrated Products
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Signal Current-Max | 0.075 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX4618EUE+T
This table gives cross-reference parts and alternative options found for MAX4618EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4618EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4618CUE+ | High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4618EUE+T vs MAX4618CUE+ |
MAX4618CUE | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX4618EUE+T vs MAX4618CUE |
MAX4618CUE+T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, TSSOP-16 | Maxim Integrated Products | MAX4618EUE+T vs MAX4618CUE+T |
MAX4618EUE | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, TSSOP-16 | Rochester Electronics LLC | MAX4618EUE+T vs MAX4618EUE |
MAX4618CUE+T | High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, 0 to 70C | Analog Devices Inc | MAX4618EUE+T vs MAX4618CUE+T |
MAX4618EUE+T | High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4618EUE+T vs MAX4618EUE+T |
MAX4618EUE-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX4618EUE+T vs MAX4618EUE-T |
MAX4618EUE+ | High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX4618EUE+T vs MAX4618EUE+ |
MAX4618CUE-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, TSSOP-16 | Maxim Integrated Products | MAX4618EUE+T vs MAX4618CUE-T |