Part Details for MAX4618CSE+T by Maxim Integrated Products
Results Overview of MAX4618CSE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4618CSE+T Information
MAX4618CSE+T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4618CSE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1715
|
Newark | Analogue Mux/Demux, 4:1, 0 To 70Deg C, Ic Function:Analog Multiplexer, Power Supply Type:Single Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1420 |
|
$0.5570 | Buy Now |
DISTI #
175-MAX4618CSE+TCT-ND
|
DigiKey | IC SWITCH SP4T X 2 10OHM 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1650 In Stock |
|
$2.5500 / $4.9800 | Buy Now |
Part Details for MAX4618CSE+T
MAX4618CSE+T CAD Models
MAX4618CSE+T Part Data Attributes
|
MAX4618CSE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4618CSE+T
Maxim Integrated Products
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, SO-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.075 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 15 ns | |
Switch-on Time-Max | 20 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4618CSE+T
This table gives cross-reference parts and alternative options found for MAX4618CSE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4618CSE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4618ESE-T | Maxim Integrated Products | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 | MAX4618CSE+T vs MAX4618ESE-T |
MAX4618ESE+T | Maxim Integrated Products | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, ROHS COMPLIANT, SO-16 | MAX4618CSE+T vs MAX4618ESE+T |
MAX4618CSE+ | Maxim Integrated Products | $2.4155 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 | MAX4618CSE+T vs MAX4618CSE+ |
MAX4618ESE+ | Maxim Integrated Products | $3.4178 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 | MAX4618CSE+T vs MAX4618ESE+ |
MAX4618CSE+T | Analog Devices Inc | Check for Price | High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX4618CSE+T vs MAX4618CSE+T |
MAX4618CSE | Maxim Integrated Products | Check for Price | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, SO-16 | MAX4618CSE+T vs MAX4618CSE |
MAX4618ESE | Rochester Electronics LLC | Check for Price | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, SO-16 | MAX4618CSE+T vs MAX4618ESE |
MAX4618CSE+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX4618CSE+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper power-up and initialization of the MAX4618CSE+T, it's recommended to follow a power-up sequence that includes a slow ramp-up of the power supply voltage (typically 10ms to 100ms) and a delay of at least 10ms after power-up before applying any input signals.
-
The MAX4618CSE+T has an operating temperature range of -40°C to +125°C, but it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the MAX4618CSE+T, it's recommended to check the power supply voltage, input signals, and output loads to ensure they are within the specified operating ranges. Additionally, use an oscilloscope to monitor the output voltage and input signals to identify any anomalies or oscillations.
-
Yes, the MAX4618CSE+T is suitable for use in high-reliability or safety-critical applications, but it's recommended to follow Maxim Integrated Products' guidelines for reliability and safety, including performing thorough testing and validation, and ensuring compliance with relevant industry standards and regulations.