Part Details for MAX4604ESE+ by Analog Devices Inc
Results Overview of MAX4604ESE+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4604ESE+ Information
MAX4604ESE+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4604ESE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4345
|
Newark | Analogue Switch, Quad, Nsoic-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX4604ESE
|
Mouser Electronics | Analog Switch ICs 5Ohm, Quad, SPST, CMOS Analog Switches RoHS: Compliant | 4840 |
|
$7.2000 / $11.2300 | Buy Now |
|
Analog Devices Inc | 5Ohm, Quad, SPST, CMOS Analog Package Multiple: 1 | 649 |
|
$5.7600 / $11.2300 | Buy Now |
Part Details for MAX4604ESE+
MAX4604ESE+ CAD Models
MAX4604ESE+ Part Data Attributes
|
MAX4604ESE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4604ESE+
Analog Devices Inc
5Ω, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1998-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 0.2 Ω | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 220 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4604ESE+
This table gives cross-reference parts and alternative options found for MAX4604ESE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4604ESE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4604CSE | Rochester Electronics LLC | Check for Price | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, MS-012AC, SOIC-16 | MAX4604ESE+ vs MAX4604CSE |
MAX4604CSE+ | Analog Devices Inc | Check for Price | 5Ω, Quad, SPST, CMOS Analog Switches, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX4604ESE+ vs MAX4604CSE+ |
MAX4604ESE+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4604ESE+ involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog signals, and to keep the signal traces short and direct.
-
The MAX4604ESE+ requires a single 3.3V or 5V power supply. It's recommended to use a low-dropout linear regulator (LDO) to power the device. The power sequencing requirements are not critical, but it's recommended to power up the device after the power supply has stabilized.
-
The maximum operating frequency of the MAX4604ESE+ is 100kHz. Operating the device at higher frequencies may affect its performance, including increased power consumption, reduced accuracy, and potential oscillations.
-
The MAX4604ESE+ can be programmed using a 3-wire serial interface (SPI) or a 2-wire serial interface (I²C). The device can be programmed using a microcontroller or a dedicated programming device.
-
The MAX4604ESE+ has a maximum junction temperature of 150°C. To ensure proper heat dissipation, it's recommended to use a heat sink, keep the device away from other heat sources, and use a PCB with a good thermal conductivity.