Part Details for MAX4602EAE+T by Analog Devices Inc
Results Overview of MAX4602EAE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4602EAE+T Information
MAX4602EAE+T by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4602EAE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4602EAE+T
|
Mouser Electronics | Analog Switch ICs 2.5Ohm, Quad, SPST, CMOS Analog Switches RoHS: Compliant | 2038 |
|
$8.4000 / $15.9500 | Buy Now |
|
Analog Devices Inc | 2.5Ohm, Quad, SPST, CMOS Analo Min Qty: 1 Package Multiple: 1 | 461 |
|
$6.8200 / $15.9500 | Buy Now |
Part Details for MAX4602EAE+T
MAX4602EAE+T CAD Models
MAX4602EAE+T Part Data Attributes
|
MAX4602EAE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4602EAE+T
Analog Devices Inc
2.5Ω, Quad, SPST, CMOS Analog Switches, 16-SSOP-5.3_MM, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SSOP-5.3_MM | |
Package Description | 5.30 X 0.65 MM, SSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 56 dB | |
On-state Resistance Match-Nom | 0.1 Ω | |
On-state Resistance-Max (Ron) | 2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 250 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.29 mm |
Alternate Parts for MAX4602EAE+T
This table gives cross-reference parts and alternative options found for MAX4602EAE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4602EAE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4602CAE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 5.30 X 0.65 MM, SSOP-16 | MAX4602EAE+T vs MAX4602CAE |
MAX4602EAE-T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 5.30 X 0.65 MM, SSOP-16 | MAX4602EAE+T vs MAX4602EAE-T |
MAX4602EAE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX4602EAE+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a low-ESR capacitor for the input bypass and to keep the input and output traces as short as possible.
-
To ensure proper power-up and initialization, it's recommended to follow a specific power-up sequence. First, apply the power supply voltage (VCC) to the device, then apply the input voltage (VIN) to the input pins. The device will then automatically initialize and start operating. It's also important to ensure that the input voltage is within the recommended range.
-
The MAX4602EAE+T has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the MAX4602EAE+T, start by checking the power supply voltage and input voltage to ensure they are within the recommended ranges. Next, verify that the device is properly configured and that the input and output pins are not shorted or overloaded. If the issue persists, try replacing the device or checking for any signs of physical damage or contamination.
-
The MAX4602EAE+T is a high-reliability device that is suitable for use in safety-critical applications. However, it's recommended to follow proper design and testing procedures to ensure the device meets the required safety and reliability standards. Additionally, it's recommended to consult with Analog Devices Inc or a qualified engineer to ensure the device is used in a way that meets the specific requirements of the application.