-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active high) with flow-through pinout 5-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4596DCKR by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4596DCKR-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
105000 In Stock |
|
$0.5600 | Buy Now |
DISTI #
296-17654-1-ND
|
DigiKey | IC SWITCH SPST-NOX1 10OHM SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4199 / $0.9500 | Buy Now |
DISTI #
595-MAX4596DCKR
|
Mouser Electronics | Analog Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch RoHS: Compliant | 1717 |
|
$0.4100 / $1.0000 | Buy Now |
DISTI #
85993679
|
Verical | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 561 Package Multiple: 1 | Americas - 84000 |
|
$0.6690 | Buy Now |
DISTI #
86008374
|
Verical | Analog Switch Single SPST 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 561 Package Multiple: 1 Date Code: 1401 | Americas - 21000 |
|
$0.6690 | Buy Now |
|
Bristol Electronics | 2447 |
|
RFQ | ||
|
Quest Components | 1957 |
|
$0.5485 / $1.5670 | Buy Now | |
|
Rochester Electronics | MAX4596 Single-Channel 10-Ohm SPST Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 105000 |
|
$0.3318 / $0.5352 | Buy Now |
DISTI #
MAX4596DCKR
|
TME | IC: analog switch, SPST-NO, Ch: 1, SC70, 2÷5.5VDC Min Qty: 1 | 0 |
|
$0.5600 / $0.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4596DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX4596DCKR
Texas Instruments
10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active high) with flow-through pinout 5-SC70 -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, SC-70, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 83 dB | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MAX4596DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4596DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4596EXK+T | Analog Devices Inc | Check for Price | Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C | MAX4596DCKR vs MAX4596EXK+T |
MAX4596DCKRG4 | Texas Instruments | Check for Price | 10-pA, 5-V, 1:1 (SPST), 1-channel analog switch (active high) with flow-through pinout 5-SC70 -40 to 85 | MAX4596DCKR vs MAX4596DCKRG4 |
MAX4596EXK+ | Maxim Integrated Products | Check for Price | SPST, | MAX4596DCKR vs MAX4596EXK+ |
MAX4596EXK-T | Rochester Electronics LLC | Check for Price | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, EIAJ, SC-70, 5 PIN | MAX4596DCKR vs MAX4596EXK-T |
MAX4596EXK+ | Analog Devices Inc | Check for Price | Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C | MAX4596DCKR vs MAX4596EXK+ |
MAX4596EXK-T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, EIAJ, SC-70, 5 PIN | MAX4596DCKR vs MAX4596EXK-T |
MAX4596EXK+T | Maxim Integrated Products | Check for Price | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | MAX4596DCKR vs MAX4596EXK+T |
Texas Instruments provides a recommended PCB layout in the datasheet (Figure 34) and in the application note AN-1149. It's essential to follow these guidelines to minimize noise, ensure proper thermal management, and optimize the device's performance.
The selection of input and output capacitors depends on the specific application requirements. TI recommends using low-ESR capacitors with a minimum capacitance of 10uF for the input and output. The application note AN-1149 provides more detailed guidance on capacitor selection.
The MAX4596DCKR has an operating temperature range of -40°C to +125°C. However, the device's performance and reliability may degrade at extreme temperatures. It's essential to ensure proper thermal management and consider the application's temperature requirements.
The MAX4596DCKR has a maximum input voltage rating of 60V. While it can handle high-voltage applications, it's crucial to ensure that the input voltage does not exceed the recommended maximum rating to prevent damage to the device.
TI provides a troubleshooting guide in the application note AN-1149, which covers common issues and their solutions. Additionally, engineers can consult the datasheet and online forums for guidance on troubleshooting and debugging the MAX4596DCKR.