Part Details for MAX4595EXK+ by Analog Devices Inc
Overview of MAX4595EXK+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4595EXK+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Voltage, Single-Supply, 10 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX4595EXK+
MAX4595EXK+ CAD Models
MAX4595EXK+ Part Data Attributes
|
MAX4595EXK+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4595EXK+
Analog Devices Inc
Low-Voltage, Single-Supply, 10Ω SPST CMOS Analog Switches, 5-SC70-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SC70-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SC70-N/A | |
Date Of Intro | 2000-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX4595EXK+
This table gives cross-reference parts and alternative options found for MAX4595EXK+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4595EXK+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5A4595ACEX | SPST, 1 Func, 1 Channel, CMOS, PDSO5, GREEN, MO-203BA, SC-70, 5 PIN | Pericom Semiconductor Corporation | MAX4595EXK+ vs PI5A4595ACEX |
MAX4595DCKR | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SC70 -40 to 85 | Texas Instruments | MAX4595EXK+ vs MAX4595DCKR |
MAX4595DCKRE4 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, GREEN, SC-70, 5 PIN | Texas Instruments | MAX4595EXK+ vs MAX4595DCKRE4 |
TS5A4595DCKRE4 | 5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 5-SC70 -40 to 85 | Texas Instruments | MAX4595EXK+ vs TS5A4595DCKRE4 |
MAX4595EXK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, EIAJ, SC-70, 5 PIN | Maxim Integrated Products | MAX4595EXK+ vs MAX4595EXK-T |
TS5A4595DCKR | 5-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 5-SC70 -40 to 85 | Texas Instruments | MAX4595EXK+ vs TS5A4595DCKR |
MAX4595EXK+T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX4595EXK+ vs MAX4595EXK+T |