-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX4595DBVR-ND
|
DigiKey | IC SWITCH SPST-NCX1 10OHM SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
246409 In Stock |
|
$0.4600 | Buy Now |
DISTI #
296-17651-1-ND
|
DigiKey | IC SWITCH SPST-NCX1 10OHM SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3306 / $0.8800 | Buy Now |
DISTI #
595-MAX4595DBVR
|
Mouser Electronics | Analog Switch ICs Sngl-Ch 10-Ohm SPST Analog Switch RoHS: Compliant | 708 |
|
$0.4080 / $1.0500 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 4 | 2880 |
|
$0.3510 / $1.3500 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5 | 10 |
|
$0.8680 / $1.0850 | Buy Now |
|
Quest Components | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5 | 2304 |
|
$0.4500 / $1.8000 | Buy Now |
|
Rochester Electronics | MAX4595 Single-Channel 10-Ohm SPST Analog Switch RoHS: Compliant Status: Active Min Qty: 1 | 246409 |
|
$0.3917 / $0.4608 | Buy Now |
DISTI #
MAX4595DBVR
|
TME | IC: analog switch, SPST-NC, Ch: 1, SOT23, 2÷5.5VDC Min Qty: 1 | 0 |
|
$0.5600 / $0.8400 | RFQ |
|
Ameya Holding Limited | MAX4595DBVR 模拟开关, 单单刀单掷, 4.5 → 5.5 V, 5针 SOT-23封装 | 92964 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4595DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX4595DBVR
Texas Instruments
10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 45 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for MAX4595DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4595DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4595DBVRG4 | 10-pA on-state leakage current, 5-V, 1:1 (SPST), 1-channel analog switch (active low) 5-SOT-23 -40 to 85 | Texas Instruments | MAX4595DBVR vs MAX4595DBVRG4 |