Part Details for MAX4594EXK by Analog Devices Inc
Overview of MAX4594EXK by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for MAX4594EXK
MAX4594EXK CAD Models
MAX4594EXK Part Data Attributes
|
MAX4594EXK
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4594EXK
Analog Devices Inc
SPST
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | not_compliant | |
Analog IC - Other Type | SPST | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |