Part Details for MAX4588CAI by Maxim Integrated Products
Overview of MAX4588CAI by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for MAX4588CAI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Analog Multiplexer, Dual, 4 Channel, 28 Pin, Plastic, SSOP | 5 |
|
$3.9488 / $7.8975 | Buy Now |
|
Quest Components | Analog Multiplexer, Dual, 4 Channel, 28 Pin, Plastic, SSOP | 3 |
|
$4.3400 / $6.5100 | Buy Now |
|
Rochester Electronics | MAX4588 Low-Voltage, High-Isolation, Dual 4-Channel Rf/Video Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 138 |
|
$3.5100 / $4.1300 | Buy Now |
Part Details for MAX4588CAI
MAX4588CAI CAD Models
MAX4588CAI Part Data Attributes:
|
MAX4588CAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4588CAI
Maxim Integrated Products
Video Multiplexer, 2 Func, 4 Channel, CMOS, PDSO28, 5.30 X 0.65 MM, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 5.30 X 0.65 MM, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | VIDEO MULTIPLEXER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 74 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.001 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-on Time-Max | 900 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX4588CAI
This table gives cross-reference parts and alternative options found for MAX4588CAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4588CAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4588CAI+T | Video Multiplexer, 2 Func, 4 Channel, CMOS, PDSO28, 5.30 X 0.65 MM, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | MAX4588CAI vs MAX4588CAI+T |
MAX4588EAI+ | Low-Voltage, High-Isolation, Dual 4-Channel RF Video Multiplexer, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX4588CAI vs MAX4588EAI+ |
MAX4588EAI+T | Low-Voltage, High-Isolation, Dual 4-Channel RF Video Multiplexer, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX4588CAI vs MAX4588EAI+T |
MAX4588CAI+T | Low-Voltage, High-Isolation, Dual 4-Channel RF Video Multiplexer, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | Analog Devices Inc | MAX4588CAI vs MAX4588CAI+T |
MAX4588CAI-T | Video Multiplexer, 2 Func, 4 Channel, CMOS, PDSO28, 5.30 X 0.65 MM, SSOP-28 | Maxim Integrated Products | MAX4588CAI vs MAX4588CAI-T |
MAX4588EAI+T | Video Multiplexer, 2 Func, 4 Channel, CMOS, PDSO28, 5.30 X 0.65 MM, ROHS COMPLIANT, SSOP-28 | Maxim Integrated Products | MAX4588CAI vs MAX4588EAI+T |
MAX4588EAI | Video Multiplexer, 2 Func, 4 Channel, CMOS, PDSO28, 5.30 X 0.65 MM, SSOP-28 | Maxim Integrated Products | MAX4588CAI vs MAX4588EAI |