-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serially Controlled, 4-Channel Audio/Video Multiplexers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4326
|
Newark | Multiplexer, 300Mhz, -60Db, Umax-10, Multiplexer Configuration:4:1, Bandwidth:300Mhz, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Ic Case/Package:Μmax, No. Of Pins:10Pins, Cross Talk:-60Db, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices MAX4586EUB+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$3.3000 / $5.2700 | Buy Now |
DISTI #
700-MAX4586EUB
|
Mouser Electronics | Video Switch ICs Serially Controlled, 4-Channel Audio/Vid RoHS: Compliant | 144 |
|
$2.8000 / $5.8400 | Buy Now |
|
Analog Devices Inc | Serially Controlled, 4-Channel Package Multiple: 1 | 122 |
|
$2.4625 / $6.4700 | Buy Now |
DISTI #
MAX4586EUB+
|
TME | IC: multiplexer, 4: 1, Ch: 1, I2C, uMAX10, 2.7÷5.5VDC Min Qty: 1 | 0 |
|
$2.9400 / $3.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX4586EUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4586EUB+
Analog Devices Inc
Serially Controlled, 4-Channel Audio/Video Multiplexers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | UMAX-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-08-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 48 dB | |
On-state Resistance Match-Nom | 3 Ω | |
On-state Resistance-Max (Ron) | 110 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 350 ns | |
Switch-on Time-Max | 800 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX4586EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4586EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4586EUB+T | Serially Controlled, 4-Channel Audio/Video Multiplexers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4586EUB+ vs MAX4586EUB+T |