Datasheets
MAX4582CEE+T by:

Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C

Part Details for MAX4582CEE+T by Analog Devices Inc

Overview of MAX4582CEE+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Aerospace and Defense Communication and Networking

Price & Stock for MAX4582CEE+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX4582CEET
Mouser Electronics Multiplexer Switch ICs Low-Voltage, CMOS Analog Multiplexers/Sw RoHS: Compliant 2740
  • 1 $3.9400
  • 10 $2.8700
  • 100 $2.3900
  • 250 $2.1600
  • 500 $2.0200
  • 1,000 $1.9000
  • 2,500 $1.7600
$1.7600 / $3.9400 Buy Now
Analog Devices Inc Low-Voltage, CMOS Analog Multi Min Qty: 1 Package Multiple: 1 348
  • 1 $4.9500
  • 10 $3.2990
  • 25 $2.8696
  • 100 $2.3885
  • 250 $2.1548
  • 500 $2.0123
  • 1,000 $1.8939
  • 2,500 $1.7677
  • 5,000 $1.7000
$1.7000 / $4.9500 Buy Now

Part Details for MAX4582CEE+T

MAX4582CEE+T CAD Models

MAX4582CEE+T Part Data Attributes

MAX4582CEE+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX4582CEE+T Analog Devices Inc Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, 0 to 70C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 16-QSOP-150_MIL
Pin Count 16
Manufacturer Package Code 16-QSOP-150_MIL
Date Of Intro 1998-01-03
Samacsys Manufacturer Analog Devices
Analog IC - Other Type DIFFERENTIAL MULTIPLEXER
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 4.89 mm
Moisture Sensitivity Level 1
Neg Supply Voltage-Max (Vsup) -6 V
Neg Supply Voltage-Min (Vsup) -2 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 4
Number of Functions 1
Number of Terminals 16
Off-state Isolation-Nom 73 dB
On-state Resistance Match-Nom 1 Ω
On-state Resistance-Max (Ron) 80 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.73 mm
Signal Current-Max 0.02 A
Supply Current-Max (Isup) 0.01 mA
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Switch-off Time-Max 100 ns
Switch-on Time-Max 200 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for MAX4582CEE+T

This table gives cross-reference parts and alternative options found for MAX4582CEE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4582CEE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4582CEE-T Differential Multiplexer, 2 Func, 4 Channel, CMOS, PDSO16, QSOP-16 Maxim Integrated Products MAX4582CEE+T vs MAX4582CEE-T
MAX4582CEE+ Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 Maxim Integrated Products MAX4582CEE+T vs MAX4582CEE+
MAX4582EEE+T Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, QSOP-16 Maxim Integrated Products MAX4582CEE+T vs MAX4582EEE+T
MAX4582EEE+ Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4582CEE+T vs MAX4582EEE+
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments MAX4582CEE+T vs CD74HC4053PWR
MC74HC4053ADWR2 TRIPLE 2-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOIC-16 onsemi MAX4582CEE+T vs MC74HC4053ADWR2
NJU4052BD Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP16, Nisshinbo Micro Devices MAX4582CEE+T vs NJU4052BD
MAX4066EPD SPST, 4 Func, 1 Channel, CMOS, PDIP14, 0.300 INCH, PLASTIC, DIP-14 Maxim Integrated Products MAX4582CEE+T vs MAX4066EPD
MAX4053ACSE+T SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 Maxim Integrated Products MAX4582CEE+T vs MAX4053ACSE+T
CD4053BM96E4 20-V, 2:1 (SPDT), 3-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 Texas Instruments MAX4582CEE+T vs CD4053BM96E4
MAX4612EUD+ Low-Voltage, Quad, SPST CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX4582CEE+T vs MAX4612EUD+
MAX4052AESE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc MAX4582CEE+T vs MAX4052AESE+T
CD54HCT4053F3A TRIPLE 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP16 Intersil Corporation MAX4582CEE+T vs CD54HCT4053F3A
MAX4620EUD SPST, 4 Func, 1 Channel, CMOS, PDSO14, 4.40 MM, 0.65 MM PITCH, MO-153AB, TSSOP-14 Maxim Integrated Products MAX4582CEE+T vs MAX4620EUD

MAX4582CEE+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4582CEE+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4582CEE+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX4582CEE+T would you like to use for your alert(s)?
  • Please alert me when MAX4582CEE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4582CEE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4582CEE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4582CEE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4582CEE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4582CEE+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: