MAX4581LESE+T
Description: Single-Ended Multiplexer,

Overview of MAX4581LESE+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX4581LESE+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # 175-MAX4581LESE+TCT-ND
DigiKey IC MUX 8:1 80OHM 16SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2500
In Stock
  • 1 $4.8100
  • 10 $3.2020
  • 25 $2.7840
  • 100 $2.3145
  • 250 $2.0864
  • 500 $1.9473
  • 1,000 $1.8317
  • 2,500 $1.7085
  • 5,000 $1.6375
$1.6375 / $4.8100 Buy Now

CAD Models for MAX4581LESE+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX4581LESE+T by Maxim Integrated Products

MAX4581LESE+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
Input Voltage-Max
12.6 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
9.9 mm
Moisture Sensitivity Level
1
Normal Position
NO
Number of Channels
8
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
90 dB
On-state Resistance Match-Nom
1 Ω
On-state Resistance-Max (Ron)
80 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.01 mA
Supply Voltage-Max (Vsup)
12.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
Switch-off Time-Max
150 ns
Switch-on Time-Max
200 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. MAX4581LESE+T
    Maxim Integrated Products
    Single-Ended Multiplexer,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4581LESE+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4581LESE+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4581LESE+T would you like to use for your alert(s)?
  • Please alert me when MAX4581LESE+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4581LESE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4581LESE+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4581LESE+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4581LESE+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4581LESE+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: