Part Details for MAX4574CEI+ by Maxim Integrated Products
Overview of MAX4574CEI+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4574CEI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX4574CEI+-ND
|
DigiKey | IC AUDIO/VIDEO SWITCH 28QSOP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
33 In Stock |
|
$8.2344 / $13.0000 | Buy Now |
Part Details for MAX4574CEI+
MAX4574CEI+ CAD Models
MAX4574CEI+ Part Data Attributes:
|
MAX4574CEI+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4574CEI+
Maxim Integrated Products
Audio/Video Switch, 8 Func, 1 Channel, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AUDIO/VIDEO SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 90 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 900 ns | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4574CEI+
This table gives cross-reference parts and alternative options found for MAX4574CEI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4574CEI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4574EEI-T | Audio/Video Switch, 8 Func, 1 Channel, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4574CEI+ vs MAX4574EEI-T |
MAX4574EEI+ | Audio/Video Switch, 8 Func, 1 Channel, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4574CEI+ vs MAX4574EEI+ |
MAX4574EEI | OCTAL 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Rochester Electronics LLC | MAX4574CEI+ vs MAX4574EEI |
MAX4574CEI | Audio/Video Switch, 8 Func, 1 Channel, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4574CEI+ vs MAX4574CEI |
MAX4574EEI+ | Serially Controlled, Clickless Audio/Video Switches, 28-QSOP-150_MIL, 28 Pins, -40 to 85C | Analog Devices Inc | MAX4574CEI+ vs MAX4574EEI+ |
MAX4574CEI+T | Audio/Video Switch, 8 Func, 1 Channel, PDSO28, 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | Maxim Integrated Products | MAX4574CEI+ vs MAX4574CEI+T |
MAX4574CEI+ | Serially Controlled, Clickless Audio/Video Switches, 28-QSOP-150_MIL, 28 Pins, 0 to 70C | Analog Devices Inc | MAX4574CEI+ vs MAX4574CEI+ |