Part Details for MAX4568EUK+T by Maxim Integrated Products
Results Overview of MAX4568EUK+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4568EUK+T Information
MAX4568EUK+T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4568EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX4568EUK+TCT-ND
|
DigiKey | IC SWITCH SPST-NOX1 70OHM SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1920 In Stock |
|
$2.0500 / $4.1000 | Buy Now |
Part Details for MAX4568EUK+T
MAX4568EUK+T CAD Models
MAX4568EUK+T Part Data Attributes
|
MAX4568EUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4568EUK+T
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 100 ns | |
Switch-on Time-Max | 250 ns | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX4568EUK+T
This table gives cross-reference parts and alternative options found for MAX4568EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4568EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4568EUK+ | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX4568EUK+T vs MAX4568EUK+ |
MAX4568EUK+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX4568EUK+T involves keeping the input and output traces as short as possible, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
The MAX4568EUK+T requires a single 3.3V or 5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. The power sequencing requirements are not critical, but it's recommended to power the device after the input signals are stable to prevent any unwanted switching.
-
The MAX4568EUK+T has an operating temperature range of -40°C to +125°C. However, the device's performance may degrade at extreme temperatures, and it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
To troubleshoot issues with the MAX4568EUK+T, start by checking the power supply voltage, input signals, and output loads. Use an oscilloscope to check for any oscillations or noise on the output. Also, check the PCB layout and ensure that it meets the recommended layout guidelines. If the issue persists, consult the Maxim Integrated Products support team for further assistance.
-
Yes, the MAX4568EUK+T is suitable for use in high-reliability and automotive applications. The device is AEC-Q100 qualified and meets the requirements for automotive applications. However, it's recommended to consult the Maxim Integrated Products support team to ensure that the device meets the specific requirements of your application.