Datasheets
MAX4563CEE by:

Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16

Part Details for MAX4563CEE by Maxim Integrated Products

Overview of MAX4563CEE by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Healthcare Medical Imaging Communication and Networking

Price & Stock for MAX4563CEE

Part # Distributor Description Stock Price Buy
DISTI # 2156-MAX4563CEE-ND
DigiKey CLICKLESS AUDIO/VIDEO SWITCHES Min Qty: 110 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 875
In Stock
  • 110 $2.7400
$2.7400 Buy Now
Rochester Electronics MAX4563 Serially Controlled, Clickless Audio/Video Switches ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 875
  • 1 $2.7600
  • 25 $2.7100
  • 100 $2.6000
  • 500 $2.4900
  • 1,000 $2.3500
$2.3500 / $2.7600 Buy Now

Part Details for MAX4563CEE

MAX4563CEE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX4563CEE Part Data Attributes

MAX4563CEE Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX4563CEE Maxim Integrated Products Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description 0.150 INCH, 0.025 INCH PITCH, QSOP-16
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Analog IC - Other Type AUDIO/VIDEO SWITCH
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 4.9 mm
Moisture Sensitivity Level 1
Normal Position NC
Number of Channels 1
Number of Functions 4
Number of Terminals 16
Off-state Isolation-Nom 80 dB
On-state Resistance Match-Nom 3 Ω
On-state Resistance-Max (Ron) 60 Ω
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY
Package Code HSSOP
Package Equivalence Code SSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Switch-off Time-Max 500 ns
Switch-on Time-Max 1000 ns
Switching BREAK-BEFORE-MAKE
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MAX4563CEE

This table gives cross-reference parts and alternative options found for MAX4563CEE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4563CEE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX4563EEE QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Rochester Electronics LLC MAX4563CEE vs MAX4563EEE
MAX4563CEE-T Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4563CEE vs MAX4563CEE-T
MAX4563CEE+ Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4563CEE vs MAX4563CEE+
MAX4563CEE QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Rochester Electronics LLC MAX4563CEE vs MAX4563CEE
MAX4563EEE-T Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4563CEE vs MAX4563EEE-T
MAX4563EEE+T Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4563CEE vs MAX4563EEE+T
MAX4563EEE Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4563CEE vs MAX4563EEE
MAX4563EEE+ Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4563CEE vs MAX4563EEE+
Part Number Description Manufacturer Compare
MAX4563EEE QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Rochester Electronics LLC MAX4563CEE vs MAX4563EEE
MAX4563CEE+ Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4563CEE vs MAX4563CEE+
MAX4563EEE Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4563CEE vs MAX4563EEE
MAX4563CEE QUAD 1-CHANNEL, AUDIO/VIDEO SWITCH, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Rochester Electronics LLC MAX4563CEE vs MAX4563CEE
MAX4563EEE+T Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4563CEE vs MAX4563EEE+T
MAX4563CEE-T Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4563CEE vs MAX4563CEE-T
MAX4563EEE-T Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4563CEE vs MAX4563EEE-T
MAX4563EEE+ Audio/Video Switch, 4 Func, 1 Channel, PDSO16, 0.150 INCH, 0.025 INCH PITCH, QSOP-16 Maxim Integrated Products MAX4563CEE vs MAX4563EEE+

MAX4563CEE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX4563CEE by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX4563CEE by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX4563CEE would you like to use for your alert(s)?
  • Please alert me when MAX4563CEE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX4563CEE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX4563CEE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX4563CEE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX4563CEE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX4563CEE by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: