Part Details for MAX4550EWI-T by Maxim Integrated Products
Results Overview of MAX4550EWI-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4550EWI-T Information
MAX4550EWI-T by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MAX4550EWI-T
MAX4550EWI-T CAD Models
MAX4550EWI-T Part Data Attributes
|
MAX4550EWI-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4550EWI-T
Maxim Integrated Products
Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, SO-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VIDEO APPLICATION, ALSO OPERATES WITH 2.7 TO 5.5 SINGLE SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 55 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 900 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX4550EWI-T
This table gives cross-reference parts and alternative options found for MAX4550EWI-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4550EWI-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4550EWI+ | Rochester Electronics LLC | Check for Price | DUAL 4-CHANNEL, CROSS POINT SWITCH, PDSO28, SO-28 | MAX4550EWI-T vs MAX4550EWI+ |
MAX4550CWI+ | Maxim Integrated Products | Check for Price | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | MAX4550EWI-T vs MAX4550CWI+ |
MAX4550CWI | Maxim Integrated Products | Check for Price | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | MAX4550EWI-T vs MAX4550CWI |
MAX4550EWI+T | Maxim Integrated Products | Check for Price | Cross Point Switch, 2 Func, 4 Channel, PDSO28, SO-28 | MAX4550EWI-T vs MAX4550EWI+T |