Part Details for MAX4550EAI by Maxim Integrated Products
Results Overview of MAX4550EAI by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4550EAI Information
MAX4550EAI by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MAX4550EAI
MAX4550EAI CAD Models
MAX4550EAI Part Data Attributes
|
MAX4550EAI
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4550EAI
Maxim Integrated Products
Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, SSOP-28
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | VIDEO APPLICATION, ALSO OPERATES WITH 2.7 TO 5.5 SINGLE SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -2.7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 63 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 80 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 900 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX4550EAI
This table gives cross-reference parts and alternative options found for MAX4550EAI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4550EAI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4550EAI-T | Maxim Integrated Products | Check for Price | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, SSOP-28 | MAX4550EAI vs MAX4550EAI-T |
MAX4550CAI+ | Analog Devices Inc | Check for Price | Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | MAX4550EAI vs MAX4550CAI+ |
MAX4550CAI-T | Maxim Integrated Products | Check for Price | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, 5.30 X 0.65 MM, SSOP-28 | MAX4550EAI vs MAX4550CAI-T |
MAX4550EAI+ | Maxim Integrated Products | Check for Price | Cross Point Switch, 2 Func, 4 Channel, PDSO28, SSOP-28 | MAX4550EAI vs MAX4550EAI+ |
MAX4550CAI+T | Analog Devices Inc | Check for Price | Serially Controlled, Dual 4x2, Clickless Audio/Video Analog Crosspoint Switches, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C | MAX4550EAI vs MAX4550CAI+T |
MAX4550CAI+ | Maxim Integrated Products | Check for Price | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, 5.30 X 0.65 MM, SSOP-28 | MAX4550EAI vs MAX4550CAI+ |
MAX4550CAI | Maxim Integrated Products | Check for Price | Cross Point Switch, 2 Func, 4 Channel, CMOS, PDSO28, 5.30 X 0.65 MM, SSOP-28 | MAX4550EAI vs MAX4550CAI |