Part Details for MAX4548EAX+ by Maxim Integrated Products
Results Overview of MAX4548EAX+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4548EAX+ Information
MAX4548EAX+ by Maxim Integrated Products is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for MAX4548EAX+
MAX4548EAX+ CAD Models
MAX4548EAX+ Part Data Attributes
|
MAX4548EAX+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4548EAX+
Maxim Integrated Products
Cross Point Switch, 1 Func, 3 Channel, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, 0.80 MM PITCH, SSOP-36 | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH 5V SUPPLY | |
Analog IC - Other Type | CROSS POINT SWITCH | |
JESD-30 Code | R-PDSO-G36 | |
JESD-609 Code | e3 | |
Length | 15.415 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Off-state Isolation-Nom | 85 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 60 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP36,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 1000 ns | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.495 mm |
Alternate Parts for MAX4548EAX+
This table gives cross-reference parts and alternative options found for MAX4548EAX+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4548EAX+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4548EAX | Maxim Integrated Products | Check for Price | Cross Point Switch, 1 Func, 3 Channel, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX4548EAX+ vs MAX4548EAX |
MAX4548EAX-T | Maxim Integrated Products | Check for Price | Cross Point Switch, 1 Func, 3 Channel, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX4548EAX+ vs MAX4548EAX-T |
MAX4548EAX+T | Maxim Integrated Products | Check for Price | Cross Point Switch, 1 Func, 3 Channel, PDSO36, 0.300 INCH, 0.80 MM PITCH, SSOP-36 | MAX4548EAX+ vs MAX4548EAX+T |
MAX4548EAX+ | Analog Devices Inc | Check for Price | Serially Controlled, Triple 3x2 Audio/Video Crosspoint Switches, 36-SSOP_W-7.62_MM, 36 Pins, -40 to 85C | MAX4548EAX+ vs MAX4548EAX+ |
MAX4548EAX+ Frequently Asked Questions (FAQ)
-
A good PCB layout practice for the MAX4548EAX+ is to keep the analog and digital grounds separate, use a solid ground plane, and keep the input and output traces short and away from each other. Additionally, use a ferrite bead or a 10Ω resistor in series with the VCC pin to filter out high-frequency noise.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence: VCC must be applied before the input signals, and the input signals must be stable before the output is enabled. Also, ensure that the VCC pin is bypassed with a 0.1μF ceramic capacitor to ground.
-
The MAX4548EAX+ is rated to operate from -40°C to +85°C. However, it's recommended to derate the device's performance and reliability at temperatures above 70°C.
-
Yes, the MAX4548EAX+ is suitable for high-reliability and automotive applications. It's built with a robust design and has undergone rigorous testing to ensure its reliability and performance in harsh environments.
-
To troubleshoot issues with the MAX4548EAX+, start by checking the power supply and input signals for proper voltage and stability. Use an oscilloscope to verify the output signal and check for any signs of oscillation or noise. Also, ensure that the device is properly soldered and that there are no shorts or opens on the PCB.