There are no models available for this part yet.
Overview of MAX4544EUT+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MAX4544EUT+ by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 24 |
|
$3.2200 / $4.8300 | Buy Now | |||
Win Source Electronics | IC SWITCH SPDT SOT23-6 | 10200 |
|
$0.6680 / $1.0020 | Buy Now |
CAD Models for MAX4544EUT+ by Maxim Integrated Products
Part Data Attributes for MAX4544EUT+ by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
LSSOP,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SPST
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Off-state Isolation-Nom
|
76 dB
|
On-state Resistance Match-Nom
|
2 Ω
|
On-state Resistance-Max (Ron)
|
60 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.45 mm
|
Supply Voltage-Max (Vsup)
|
12 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
150 ns
|
Switch-on Time-Max
|
240 ns
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.625 mm
|
Alternate Parts for MAX4544EUT+
This table gives cross-reference parts and alternative options found for MAX4544EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4544EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4544EUT+T | SPDT, 1 Func, 1 Channel, CMOS, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX4544EUT+ vs MAX4544EUT+T |
MAX4544EUT+T | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4544EUT+ vs MAX4544EUT+T |
MAX4544EUT | SPDT, | Maxim Integrated Products | MAX4544EUT+ vs MAX4544EUT |
MAX4544EUT+ | Low-Voltage, Single-Supply Dual SPST/SPDT Analog Switches, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX4544EUT+ vs MAX4544EUT+ |
MAX4544EUT+TC6W | Multiplexers/Switches, 1 Func, PDSO8 | Maxim Integrated Products | MAX4544EUT+ vs MAX4544EUT+TC6W |
Related Parts for MAX4544EUT+
-
MAX4544EUT+TMultiplexers or Switches
-
AD7865BS-1Analog to Digital Converters
-
TPS54618RTESwitching Regulator or Controllers
-
TPS3838J25DBVTPower Management Circuits
-
ADM202EARWZLine Driver or Receivers
-
AD620ARZInstrumentation Amplifiers
-
AM29LV160DT-90WCIFlash Memories
-
TMP421AQDCNRQ1Temperature Sensors
-
BAV99W,115Rectifier Diodes