Part Details for MAX4536CSE+ by Analog Devices Inc
Results Overview of MAX4536CSE+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4536CSE+ Information
MAX4536CSE+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4536CSE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4536CSE
|
Mouser Electronics | Analog Switch ICs Quad, Low-Voltage, SPST Analog Switches RoHS: Compliant | 0 |
|
$1.9300 / $3.7600 | Order Now |
Part Details for MAX4536CSE+
MAX4536CSE+ CAD Models
MAX4536CSE+ Part Data Attributes
|
MAX4536CSE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4536CSE+
Analog Devices Inc
Quad, Low-Voltage, SPST Analog Switches with Enable, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012C, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-11-01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 4 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 50 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4536CSE+
This table gives cross-reference parts and alternative options found for MAX4536CSE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4536CSE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4536ESE+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4536CSE+ vs MAX4536ESE+T |
MAX4536ESE+ | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4536CSE+ vs MAX4536ESE+ |
MAX4536ESE+T | Analog Devices Inc | Check for Price | Quad, Low-Voltage, SPST Analog Switches with Enable, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX4536CSE+ vs MAX4536ESE+T |
MAX4536CSE+T | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4536CSE+ vs MAX4536CSE+T |
MAX4536ESE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4536CSE+ vs MAX4536ESE |
MAX4536CSE | Maxim Integrated Products | Check for Price | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4536CSE+ vs MAX4536CSE |
MAX4536ESE+ | Analog Devices Inc | Check for Price | Quad, Low-Voltage, SPST Analog Switches with Enable, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | MAX4536CSE+ vs MAX4536ESE+ |
MAX4536CSE+ | Maxim Integrated Products | $1.2913 | SPST, 4 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | MAX4536CSE+ vs MAX4536CSE+ |
MAX4536CSE+T | Analog Devices Inc | Check for Price | Quad, Low-Voltage, SPST Analog Switches with Enable, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | MAX4536CSE+ vs MAX4536CSE+T |