Part Details for MAX4534ESD+ by Maxim Integrated Products
Overview of MAX4534ESD+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4534ESD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4270
|
Newark | Analogue Mux, Single, 4:1, Nsoic-14, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:9V To 36V, ± 4.5V To ± 20V, Ic Case/Package:Nsoic, No. Of Pins:14Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4534ESD+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3000 / $9.0900 | Buy Now |
DISTI #
MAX4534ESD+-ND
|
DigiKey | IC SWITCH SP4T X 1 400OHM 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
176 In Stock |
|
$5.1250 / $10.8700 | Buy Now |
Part Details for MAX4534ESD+
MAX4534ESD+ CAD Models
MAX4534ESD+ Part Data Attributes
|
MAX4534ESD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4534ESD+
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO14, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH SINGLE 12V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.375 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 275 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX4534ESD+
This table gives cross-reference parts and alternative options found for MAX4534ESD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4534ESD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4534ESD+ | Analog Devices Inc | Check for Price | Fault-Protected, High-Voltage, Single 4-to-1/Dual 2-to-1 Multiplexers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX4534ESD+ vs MAX4534ESD+ |
MAX4534ESD+T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO14, SO-14 | MAX4534ESD+ vs MAX4534ESD+T |
MAX4534ESD-T | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO14, SO-14 | MAX4534ESD+ vs MAX4534ESD-T |
MAX4534ESD | Maxim Integrated Products | Check for Price | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO14, SO-14 | MAX4534ESD+ vs MAX4534ESD |
MAX4534ESD+T | Analog Devices Inc | Check for Price | Fault-Protected, High-Voltage, Single 4-to-1/Dual 2-to-1 Multiplexers, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX4534ESD+ vs MAX4534ESD+T |