Part Details for MAX4533EAP by Maxim Integrated Products
Overview of MAX4533EAP by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4533EAP
MAX4533EAP CAD Models
MAX4533EAP Part Data Attributes
|
MAX4533EAP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4533EAP
Maxim Integrated Products
SPDT, 4 Func, 1 Channel, PDSO20, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE AT 12V NOMINAL | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 62 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 250 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX4533EAP
This table gives cross-reference parts and alternative options found for MAX4533EAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4533EAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4533CAP+ | SPDT, 4 Func, 1 Channel, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX4533EAP vs MAX4533CAP+ |
MAX4533EAP+ | SPDT, 4 Func, 1 Channel, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX4533EAP vs MAX4533EAP+ |
MAX4533EAP+ | Quad, Rail-to-Rail, Fault-Protected, SPDT Analog Switch, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4533EAP vs MAX4533EAP+ |
MAX4533EAP-T | SPDT, 4 Func, 1 Channel, PDSO20, SSOP-20 | Maxim Integrated Products | MAX4533EAP vs MAX4533EAP-T |
MAX4533EAP+T | SPDT, 4 Func, 1 Channel, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | MAX4533EAP vs MAX4533EAP+T |
MAX4533CAP | SPDT, 4 Func, 1 Channel, PDSO20, SSOP-20 | Maxim Integrated Products | MAX4533EAP vs MAX4533CAP |