Part Details for MAX4530EAP-T by Maxim Integrated Products
Overview of MAX4530EAP-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4530EAP-T
MAX4530EAP-T CAD Models
MAX4530EAP-T Part Data Attributes
|
MAX4530EAP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4530EAP-T
Maxim Integrated Products
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Package Description | 0.200 INCH, 0.65 MM PITCH, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Min (Vsup) | -2 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 1 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.99 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 0.01 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 150 ns | |
Switch-on Time-Max | 150 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.29 mm |
Alternate Parts for MAX4530EAP-T
This table gives cross-reference parts and alternative options found for MAX4530EAP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4530EAP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4530CAP | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4530EAP-T vs MAX4530CAP |
MAX4530EAP+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4530EAP-T vs MAX4530EAP+ |
MAX4530EAP+ | Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | MAX4530EAP-T vs MAX4530EAP+ |
MAX4530CAP+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4530EAP-T vs MAX4530CAP+T |
MAX4530EAP | 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Rochester Electronics LLC | MAX4530EAP-T vs MAX4530EAP |
MAX4530CAP+ | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4530EAP-T vs MAX4530CAP+ |
MAX4530CAP+T | Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C | Analog Devices Inc | MAX4530EAP-T vs MAX4530CAP+T |
MAX4530EAP+T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4530EAP-T vs MAX4530EAP+T |
MAX4530CAP-T | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO20, 0.200 INCH, 0.65 MM PITCH, SSOP-20 | Maxim Integrated Products | MAX4530EAP-T vs MAX4530CAP-T |