Part Details for MAX4526EUA+ by Analog Devices Inc
Results Overview of MAX4526EUA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX4526EUA+ Information
MAX4526EUA+ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for MAX4526EUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX4526EUA
|
Mouser Electronics | Analog Switch ICs Phase-Reversal Analog Switches RoHS: Compliant | 164 |
|
$6.3600 / $10.7600 | Buy Now |
|
Analog Devices Inc | Phase-Reversal Analog Switches Package Multiple: 1 | 486 |
|
$4.7800 / $9.7600 | Buy Now |
Part Details for MAX4526EUA+
MAX4526EUA+ CAD Models
MAX4526EUA+ Part Data Attributes
|
MAX4526EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX4526EUA+
Analog Devices Inc
Phase-Reversal Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1996-12-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 65 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 175 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 0.1 ns | |
Switch-on Time-Max | 0.1 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX4526EUA+
This table gives cross-reference parts and alternative options found for MAX4526EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4526EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX4526EUA+T | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | MAX4526EUA+ vs MAX4526EUA+T |
MAX4526CUA+T | Analog Devices Inc | Check for Price | Phase-Reversal Analog Switches, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | MAX4526EUA+ vs MAX4526CUA+T |
MAX4526CUA+T | Maxim Integrated Products | Check for Price | SPST, 2 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | MAX4526EUA+ vs MAX4526CUA+T |
MAX4526CUA+ | Maxim Integrated Products | $3.2553 | SPST, 2 Func, 1 Channel, CMOS, PDSO8, UMAX-8 | MAX4526EUA+ vs MAX4526CUA+ |
MAX4526EUA+T | Analog Devices Inc | Check for Price | Phase-Reversal Analog Switches, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX4526EUA+ vs MAX4526EUA+T |