Part Details for MAX4525CUB by Rochester Electronics LLC
Overview of MAX4525CUB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX4525CUB
MAX4525CUB CAD Models
MAX4525CUB Part Data Attributes
|
MAX4525CUB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX4525CUB
Rochester Electronics LLC
2-CHANNEL, DBL POLE DBL THROW SWITCH, PDSO10, MO-187CBA, MSOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | MO-187CBA, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATE WITH 5V SINGLE SUPPLY | |
Analog IC - Other Type | DPDT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 2 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 200 ns | |
Switch-on Time-Max | 300 ns | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Alternate Parts for MAX4525CUB
This table gives cross-reference parts and alternative options found for MAX4525CUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4525CUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4525EUB+ | DPDT, 1 Func, 2 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4525CUB vs MAX4525EUB+ |
MAX4525CUB | DPDT, 1 Func, 2 Channel, CMOS, PDSO10, MO-187CBA, MSOP-10 | Maxim Integrated Products | MAX4525CUB vs MAX4525CUB |
MAX4525EUB-T | DPDT, 1 Func, 2 Channel, CMOS, PDSO10, MO-187CBA, MSOP-10 | Maxim Integrated Products | MAX4525CUB vs MAX4525EUB-T |
MAX4525EUB | DPDT, 1 Func, 2 Channel, CMOS, PDSO10, MO-187CBA, MSOP-10 | Maxim Integrated Products | MAX4525CUB vs MAX4525EUB |
MAX4525CUB-T | DPDT, 1 Func, 2 Channel, CMOS, PDSO10, MO-187CBA, MSOP-10 | Maxim Integrated Products | MAX4525CUB vs MAX4525CUB-T |
MAX4525CUB+T | DPDT, 1 Func, 2 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4525CUB vs MAX4525CUB+T |
MAX4525EUB+T | Low-Voltage, Single-Supply Multiplexer and Switch, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX4525CUB vs MAX4525EUB+T |
MAX4525CUB+ | DPDT, 1 Func, 2 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4525CUB vs MAX4525CUB+ |
MAX4525EUB+T | DPDT, 1 Func, 2 Channel, CMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX4525CUB vs MAX4525EUB+T |