Part Details for MAX4524ETB-T by Maxim Integrated Products
Overview of MAX4524ETB-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for MAX4524ETB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX524 - Single-Supply Multiplexer and Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$1.1900 / $1.4000 | Buy Now |
Part Details for MAX4524ETB-T
MAX4524ETB-T CAD Models
MAX4524ETB-T Part Data Attributes
|
MAX4524ETB-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4524ETB-T
Maxim Integrated Products
Single-Ended Multiplexer,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN LEAD |