Part Details for MAX4516EUK+T by Maxim Integrated Products
Overview of MAX4516EUK+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX4516EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4225
|
Newark | Analogue Switch, Single, Sot-23-5, Ic Function:Analog Switch, Power Supply Type:Dual Supply, Supply Voltage Range:± 1V To ± 6V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, No. Of Channels:1Channels, On Resistance Typ:10Ohm Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4516EUK+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1246 |
|
$0.9980 | Buy Now |
DISTI #
MAX4516EUK+TCT-ND
|
DigiKey | IC SWITCH SPST-NOX1 20OHM SOT23 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
12348 In Stock |
|
$1.4875 / $4.4000 | Buy Now |
|
LCSC | 1 20 SPST (Single Pole Single Throw) - Normally Open SOT-23-5 Analog Switches Multiplexers ROHS | 4 |
|
$1.8708 / $1.9779 | Buy Now |
Part Details for MAX4516EUK+T
MAX4516EUK+T CAD Models
MAX4516EUK+T Part Data Attributes
|
MAX4516EUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX4516EUK+T
Maxim Integrated Products
SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Off-state Isolation-Nom | 86 dB | |
On-state Resistance-Max (Ron) | 20 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 75 ns | |
Switch-on Time-Max | 100 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX4516EUK+T
This table gives cross-reference parts and alternative options found for MAX4516EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX4516EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX4516EUK+ | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4516EUK+T vs MAX4516EUK+ |
ISL84516IH-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, PLASTIC, MO178AA, SC-74, SOT-23, 5 PIN | Intersil Corporation | MAX4516EUK+T vs ISL84516IH-T |
MAX4516EUK+ | Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX4516EUK+T vs MAX4516EUK+ |
MAX4516CUK+T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4516EUK+T vs MAX4516CUK+T |
ISL84516IHZ-T | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, LEAD FREE, PLASTIC, MO178AA, SC-74, SOT-23, 5 PIN | Rochester Electronics LLC | MAX4516EUK+T vs ISL84516IHZ-T |
ISL84516IHZ-T | Low-Voltage, Dual Supply, SPST, Analog Switches; SOT5; Temp Range: -40° to 85°C | Intersil Corporation | MAX4516EUK+T vs ISL84516IHZ-T |
MAX4516CUK+ | Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, 0 to 70C | Analog Devices Inc | MAX4516EUK+T vs MAX4516CUK+ |
MAX4516CUK+T | Dual-Supply, Low On-Resistance, SPST, CMOS Analog Switches, 5-SOT_23-N/A, 5 Pins, 0 to 70C | Analog Devices Inc | MAX4516EUK+T vs MAX4516CUK+T |
MAX4516CUK | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | MAX4516EUK+T vs MAX4516CUK |
MAX4516EUK-T | SPST, 1 Func, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX4516EUK+T vs MAX4516EUK-T |